KIA78R15PI-U/P
KEC

Overview of KIA78R15PI-U/P by KEC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for KIA78R15PI-U/P by KEC

Part # Manufacturer Description Stock Price Buy
LCSC 55dB 1A Fixed 15V Positive electrode 35V TO-220IS-4 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS 3901
  • 1 $0.4013
  • 10 $0.3305
  • 30 $0.3006
  • 100 $0.2376
  • 500 $0.2219
  • 1,000 $0.2109
$0.2109 / $0.4013 Buy Now

CAD Models for KIA78R15PI-U/P by KEC
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for KIA78R15PI-U/P by KEC

KIA78R15PI-U/P
KEC
-
-
Samacsys Manufacturer
KEC
Want to compare parts?
  1. KIA78R15PI-U/P
    KEC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KIA78R15PI-U/P by KEC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KIA78R15PI-U/P by KEC

Select Manufacturer
Which Manufacturer of KIA78R15PI-U/P would you like to use for your alert(s)?
  • Please alert me when KIA78R15PI-U/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KIA78R15PI-U/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KIA78R15PI-U/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KIA78R15PI-U/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KIA78R15PI-U/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KIA78R15PI-U/P by KEC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: