Part Details for KIA79L09F by KEC
Overview of KIA79L09F by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KIA79L09F
KIA79L09F CAD Models
KIA79L09F Part Data Attributes:
|
KIA79L09F
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA79L09F
KEC
Fixed Negative Standard Regulator, 9V, BIPolar, PSSO3, SOT-89, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 11.4 V | |
JESD-30 Code | R-PSSO-F3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 9.45 V | |
Output Voltage1-Min | 8.55 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 2.5 mm |
Alternate Parts for KIA79L09F
This table gives cross-reference parts and alternative options found for KIA79L09F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIA79L09F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5279L09 | Fixed Negative Standard Regulator, 9V, BIPolar, PBCY3, TO-92L, 3 PIN | Mitsubishi Electric | KIA79L09F vs M5279L09 |
M5279L09 | 9V FIXED NEGATIVE REGULATOR, PBCY3, TO-92L, 3 PIN | Renesas Electronics Corporation | KIA79L09F vs M5279L09 |