Part Details for KIT10XS3425EVBE by NXP Semiconductors
Overview of KIT10XS3425EVBE by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KIT10XS3425EVBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KIT10XS3425EVBE-ND
|
DigiKey | EVALUATION KIT - MC10XS3425 QUA Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.9900 | Buy Now |
DISTI #
KIT10XS3425EVBE
|
Avnet Americas | KIT10XS3425EVBE/HWONLY/NO MARK - Boxed Product (Development Kits) (Alt: KIT10XS3425EVBE) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$112.9392 / $130.2444 | Buy Now |
DISTI #
841-KIT10XS3425EVBE
|
Mouser Electronics | Switch IC Development Tools Evaluation Kit - MC10XS3425, Quad High Side Switch (Dual 10 mOhms, Dual 25 mOhm) | 0 |
|
$113.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$109.7400 | Buy Now |