Part Details for KIT10XS3435EVBE by NXP Semiconductors
Overview of KIT10XS3435EVBE by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KIT10XS3435EVBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P4639
|
Newark | Evaluation Kit, Automotive Lighting, Device Topology:-, No. Of Outputs:4Outputs, Output Current:-, Output Voltage:-, Input Voltage Min:6V, Input Voltage Max:20V, Core Chip:Mc10Xs3435, Dimming Control Type:Pwm, Product Range:- Rohs Compliant: Yes |Nxp KIT10XS3435EVBE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.4700 | Buy Now |
DISTI #
KIT10XS3435EVBE-ND
|
DigiKey | BOARD EVALUATION FOR 10XS3435 Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$104.5400 | Buy Now |
DISTI #
KIT10XS3435EVBE
|
Avnet Americas | Evaluation Board For Quad Hi Side Switch - Boxed Product (Development Kits) (Alt: KIT10XS3435EVBE) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$102.6720 / $118.4040 | Buy Now |
DISTI #
841-KIT10XS3435EVBE
|
Mouser Electronics | Power Management IC Development Tools QUAD HI SIDE SWITCH RoHS: Compliant | 2 |
|
$103.5000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$99.7600 | Buy Now |