Part Details for KIT10XS4200EVBE by NXP Semiconductors
Overview of KIT10XS4200EVBE by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KIT10XS4200EVBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W4923
|
Newark | Evaluation Board, High Side Switch, Silicon Manufacturer:Nxp, Silicon Core Number:Mc10Xs4200, Kit Application Type:High Side Switch, Application Sub Type:-, Kit Contents:Evaluation Board Mc10Xs4200, Cd Rohs Compliant: Yes |Nxp KIT10XS4200EVBE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.1300 | Buy Now |
DISTI #
KIT10XS4200EVBE-ND
|
DigiKey | EVALUATION KIT - MC10XS4200 DUA Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$116.7300 | Buy Now |
DISTI #
KIT10XS4200EVBE
|
Avnet Americas | MC10XS4200 Dual High Side Switch Evaluation Kit - Boxed Product (Development Kits) (Alt: KIT10XS4200EVBE) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$114.6504 / $132.2178 | Buy Now |
DISTI #
841-KIT10XS4200EVBE
|
Mouser Electronics | Power Management IC Development Tools Evaluation Kit - MC10XS4200, Dual 24 V, 10 mOhm High Side Switch | 0 |
|
$115.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$111.4000 | Buy Now |