Part Details for KJ2E10B5SN by ITT Interconnect Solutions
Overview of KJ2E10B5SN by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJ2E10B5SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P6397
|
Newark | 38999 - Style |Itt Cannon KJ2E10B5SN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$182.6800 / $196.4100 | Buy Now |
DISTI #
KJ2E10B5SN
|
Avnet Americas | - Bulk (Alt: KJ2E10B5SN) Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$171.6875 / $254.0975 | Buy Now |
DISTI #
965-KJ2E10B5SN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$181.7700 | Order Now |
DISTI #
ITTKJ2E10B5SN
|
Heilind Electronics | KJ2E10B5SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$168.2500 / $416.9600 | Buy Now |
DISTI #
ITTKJ2E10B5SN
|
Interstate Connecting Components | KJ2E10B5SN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$168.2500 / $416.9600 | Buy Now |
Part Details for KJ2E10B5SN
KJ2E10B5SN CAD Models
KJ2E10B5SN Part Data Attributes
|
KJ2E10B5SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJ2E10B5SN
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 34 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 5 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | 10-5 |