Part Details for KJ2E14A35PN by ITT Interconnect Solutions
Overview of KJ2E14A35PN by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJ2E14A35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R6499
|
Newark | 38999 - Style |Itt Cannon KJ2E14A35PN Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$256.7300 / $272.7800 | Buy Now |
DISTI #
KJ2E14A35PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Box Mount 37 Terminal 1 Port - Bulk (Alt: KJ2E14A35PN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$250.7125 / $371.0545 | Buy Now |
DISTI #
965-KJ2E14A35PN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$271.4400 | Order Now |
DISTI #
ITTKJ2E14A35PN
|
Heilind Electronics | KJ2E14A35PN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$253.4600 / $644.6900 | Buy Now |
DISTI #
KJ2E14A35PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Box Mount 37 Terminal 1 Port - Bulk (Alt: KJ2E14A35PN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$250.7125 / $371.0545 | Buy Now |
DISTI #
ITTKJ2E14A35PN
|
Interstate Connecting Components | KJ2E14A35PN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$253.4600 / $644.6900 | Buy Now |
Part Details for KJ2E14A35PN
KJ2E14A35PN CAD Models
KJ2E14A35PN Part Data Attributes:
|
KJ2E14A35PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJ2E14A35PN
ITT Interconnect Solutions
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, LOW PROFILE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | BRIGHT CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |