Part Details for KJ2G6R8MNN1016 by Elite
Overview of KJ2G6R8MNN1016 by Elite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJ2G6R8MNN1016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KJ2G6R8MNN1016
|
TME | Capacitor: electrolytic, THT, 6.8uF, 400VDC, Ø10x16mm, Pitch: 5mm Min Qty: 5 | 3375 |
|
$0.1250 / $0.3250 | Buy Now |