There are no models available for this part yet.
Overview of KJ2R10A99SN by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Price & Stock for KJ2R10A99SN by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28R6517
|
Newark | 38999 - Style |Itt Cannon KJ2R10A99SN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$182.9100 / $196.6600 | Buy Now | |
DISTI #
KJ2R10A99SN
|
Avnet Americas | - Bulk (Alt: KJ2R10A99SN) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$171.9000 / $254.4120 | Buy Now | |
DISTI #
965-KJ2R10A99SN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$186.1100 | Order Now | |
DISTI #
ITTKJ2R10A99SN
|
Heilind Electronics | KJ2R10A99SN | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$168.4600 / $417.4700 | Buy Now | ||
DISTI #
ITTKJ2R10A99SN
|
Interstate Connecting Components | KJ2R10A99SN | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$168.4600 / $417.4700 | Buy Now |
CAD Models for KJ2R10A99SN by ITT Interconnect Solutions
Part Data Attributes for KJ2R10A99SN by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
37 Weeks
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
7
|
Contact Sizes
|
20
|
Coupling Type
|
BAYONET
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
PLASTIC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
10
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
7
|
Unique Insert Number
|
10-99
|