There are no models available for this part yet.
Overview of KJ3E16B35SC by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KJ3E16B35SC by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28R6562
|
Newark | 38999 - Style |Itt Cannon KJ3E16B35SC RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$408.2700 / $433.7900 | Buy Now | |
DISTI #
KJ3E16B35SC
|
Avnet Americas | - Bulk (Alt: KJ3E16B35SC) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$398.7000 / $590.0760 | Buy Now | |
DISTI #
965-KJ3E16B35SC
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$431.6600 | Order Now | |
DISTI #
ITTKJ3E16B35SC
|
Heilind Electronics | KJ3E16B35SC | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$403.0600 / $1,025.2300 | Buy Now | ||
DISTI #
ITTKJ3E16B35SC
|
Interstate Connecting Components | KJ3E16B35SC | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$403.0600 / $1,025.2300 | Buy Now |
CAD Models for KJ3E16B35SC by ITT Interconnect Solutions
Part Data Attributes for KJ3E16B35SC by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
37 Weeks
|
Additional Feature
|
LOW PROFILE, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
16
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
55
|