Part Details for KJ3E20B39PD by ITT Interconnect Solutions
Overview of KJ3E20B39PD by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJ3E20B39PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KJ3E20B39PD
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 39 POS Crimp ST Wall Mount 39 Terminal 1 Port - Bulk (Alt: KJ3E20B39PD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for KJ3E20B39PD
KJ3E20B39PD CAD Models
KJ3E20B39PD Part Data Attributes
|
KJ3E20B39PD
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJ3E20B39PD
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 37,2 | |
Contact Sizes | 20,16 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 39 | |
Unique Insert Number | 20-39 |