KJ3E22N35SA16
ITT Interconnect Solutions
Description: MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Overview of KJ3E22N35SA16 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for KJ3E22N35SA16 by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 28R6594
Newark 38999 - Style |Itt Cannon KJ3E22N35SA16 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $861.5500
  • 50 $810.8700
$810.8700 / $861.5500 Buy Now
DISTI # KJ3E22N35SA16
Avnet Americas - Bulk (Alt: KJ3E22N35SA16) Min Qty: 25 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 965-KJ3E22N35SA16
Mouser Electronics Circular MIL Spec Connector 0
  • 25 $841.2800
$841.2800 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 7 $2,104.0900
  • 13 $1,157.3400
  • 19 $808.5300
  • 25 $792.3600
$792.3600 / $2,104.0900 Buy Now
Master Electronics   RoHS: Compliant 0
  • 7 $2,104.0900
  • 13 $1,157.3400
  • 19 $808.5300
  • 25 $792.3600
$792.3600 / $2,104.0900 Buy Now

CAD Models for KJ3E22N35SA16 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KJ3E22N35SA16 by ITT Interconnect Solutions

KJ3E22N35SA16
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-38999, LOW PROFILE, POLARIZATION AVAILABLE
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
22
Termination Type
CRIMP
Total Number of Contacts
100
Want to compare parts?
  1. KJ3E22N35SA16
    ITT Interconnect Solutions
    MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KJ3E22N35SA16 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KJ3E22N35SA16 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of KJ3E22N35SA16 would you like to use for your alert(s)?
  • Please alert me when KJ3E22N35SA16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KJ3E22N35SA16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KJ3E22N35SA16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KJ3E22N35SA16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KJ3E22N35SA16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KJ3E22N35SA16 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: