Part Details for KJ3P22A35SN by ITT Interconnect Solutions
Overview of KJ3P22A35SN by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJ3P22A35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R6613
|
Newark | 38999 - Style |Itt Cannon KJ3P22A35SN Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$523.4500 / $556.1600 | Buy Now |
DISTI #
KJ3P22A35SN
|
Avnet Americas | - Bulk (Alt: KJ3P22A35SN) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$511.1750 / $756.5390 | Buy Now |
DISTI #
965-KJ3P22A35SN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$554.4600 | Order Now |
DISTI #
ITTKJ3P22A35SN
|
Heilind Electronics | KJ3P22A35SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$511.5000 / $1,358.2700 | Buy Now |
DISTI #
ITTKJ3P22A35SN
|
Interstate Connecting Components | KJ3P22A35SN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$511.5000 / $1,358.2700 | Buy Now |
Part Details for KJ3P22A35SN
KJ3P22A35SN CAD Models
KJ3P22A35SN Part Data Attributes
|
KJ3P22A35SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJ3P22A35SN
ITT Interconnect Solutions
KJ3P22A35SN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 37 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 100 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 | |
Unique Insert Number | 22-35 |