Part Details for KJ3T16N8SN by ITT Interconnect Solutions
Overview of KJ3T16N8SN by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJ3T16N8SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KJ3T16N8SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port - Bulk (Alt: KJ3T16N8SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for KJ3T16N8SN
KJ3T16N8SN CAD Models
KJ3T16N8SN Part Data Attributes
|
KJ3T16N8SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJ3T16N8SN
ITT Interconnect Solutions
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, LOW PROFILE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |