Part Details for KJ3T18A32PBL by ITT Interconnect Solutions
Overview of KJ3T18A32PBL by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for KJ3T18A32PBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R6700
|
Newark | 38999 - Style |Itt Cannon KJ3T18A32PBL Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$270.7800 / $287.7000 | Buy Now |
DISTI #
KJ3T18A32PBL
|
Avnet Americas | - Bulk (Alt: KJ3T18A32PBL) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$264.4250 / $391.3490 | Buy Now |
DISTI #
965-KJ3T18A32PBL
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$286.2900 | Order Now |
DISTI #
ITTKJ3T18A32PBL
|
Heilind Electronics | KJ3T18A32PBL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$267.3200 / $679.9500 | Buy Now |
DISTI #
ITTKJ3T18A32PBL
|
Interstate Connecting Components | KJ3T18A32PBL | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$267.3200 / $679.9500 | Buy Now |
Part Details for KJ3T18A32PBL
KJ3T18A32PBL CAD Models
KJ3T18A32PBL Part Data Attributes
|
KJ3T18A32PBL
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJ3T18A32PBL
ITT Interconnect Solutions
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, LOW PROFILE, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 |