Part Details for KJ5E12N98PNL16 by ITT Interconnect Solutions
Overview of KJ5E12N98PNL16 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for KJ5E12N98PNL16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R6834
|
Newark | 38999 - Style |Itt Cannon KJ5E12N98PNL16 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$442.0400 / $469.6700 | Buy Now |
DISTI #
KJ5E12N98PNL16
|
Avnet Americas | - Bulk (Alt: KJ5E12N98PNL16) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KJ5E12N98PNL16
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$467.3700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$436.4000 / $1,110.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$436.4000 / $1,110.0200 | Buy Now |
Part Details for KJ5E12N98PNL16
KJ5E12N98PNL16 CAD Models
KJ5E12N98PNL16 Part Data Attributes
|
KJ5E12N98PNL16
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJ5E12N98PNL16
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 12-98 |