Part Details for KJ5E20N16PAL by ITT Interconnect Solutions
Overview of KJ5E20N16PAL by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJ5E20N16PAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KJ5E20N16PAL
|
Avnet Americas | - Bulk (Alt: KJ5E20N16PAL) Min Qty: 25 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$259.9500 / $384.7260 | Buy Now |
DISTI #
965-KJ5E2N16PL
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$291.9100 | Order Now |
DISTI #
ITTKJ5E20N16PAL
|
Heilind Electronics | KJ5E20N16PAL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTKJ5E20N16PAL
|
Interstate Connecting Components | KJ5E20N16PAL | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$262.8000 / $668.4400 | Buy Now |
Part Details for KJ5E20N16PAL
KJ5E20N16PAL CAD Models
KJ5E20N16PAL Part Data Attributes
|
KJ5E20N16PAL
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJ5E20N16PAL
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 27 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 16 | |
Contact Sizes | 20 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 82 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |