Part Details for KJ6E12A35PN by ITT Interconnect Solutions
Overview of KJ6E12A35PN by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJ6E12A35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R6985
|
Newark | 38999 - Style |Itt Cannon KJ6E12A35PN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$305.4800 / $324.5700 | Buy Now |
DISTI #
KJ6E12A35PN
|
Avnet Americas | - Bulk (Alt: KJ6E12A35PN) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$298.3125 / $441.5025 | Buy Now |
DISTI #
965-KJ6E12A35PN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$322.9800 | Order Now |
DISTI #
ITTKJ6E12A35PN
|
Heilind Electronics | KJ6E12A35PN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$301.5800 / $767.0900 | Buy Now |
DISTI #
ITTKJ6E12A35PN
|
Interstate Connecting Components | KJ6E12A35PN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$301.5800 / $767.0900 | Buy Now |
Part Details for KJ6E12A35PN
KJ6E12A35PN CAD Models
KJ6E12A35PN Part Data Attributes
|
KJ6E12A35PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJ6E12A35PN
ITT Interconnect Solutions
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, LOW PROFILE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |