Part Details for KJ6G8N98SN by ITT Interconnect Solutions
Overview of KJ6G8N98SN by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJ6G8N98SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KJ6G8N98SN
|
Avnet Americas | - Bulk (Alt: KJ6G8N98SN) Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$382.1625 / $565.6005 | Buy Now |
DISTI #
965-KJ6G8N98SN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$413.7600 | Order Now |
DISTI #
ITTKJ6G8N98SN
|
Heilind Electronics | KJ6G8N98SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$386.3500 / $982.7000 | Buy Now |
DISTI #
KJ6G8N98SN
|
Avnet Americas | - Bulk (Alt: KJ6G8N98SN) Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$382.1625 / $565.6005 | Buy Now |
DISTI #
ITTKJ6G8N98SN
|
Interstate Connecting Components | KJ6G8N98SN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$386.3500 / $982.7000 | Buy Now |
Part Details for KJ6G8N98SN
KJ6G8N98SN CAD Models
KJ6G8N98SN Part Data Attributes:
|
KJ6G8N98SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJ6G8N98SN
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 8-98 |