Part Details for KJ6T14N35SA16 by ITT Interconnect Solutions
Overview of KJ6T14N35SA16 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for KJ6T14N35SA16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P6740
|
Newark | 38999 - Style |Itt Cannon KJ6T14N35SA16 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$541.7600 / $575.6200 | Buy Now |
DISTI #
KJ6T14N35SA16
|
Avnet Americas | - Bulk (Alt: KJ6T14N35SA16) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KJ6T14N35SA16
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$572.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$529.4000 / $1,405.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$529.4000 / $1,405.7900 | Buy Now |
Part Details for KJ6T14N35SA16
KJ6T14N35SA16 CAD Models
KJ6T14N35SA16 Part Data Attributes
|
KJ6T14N35SA16
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJ6T14N35SA16
ITT Interconnect Solutions
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, LOW PROFILE, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |