Part Details for KJ7E14N35SN27 by ITT Interconnect Solutions
Overview of KJ7E14N35SN27 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJ7E14N35SN27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P6821
|
Newark | 38999 - Style |Itt Cannon KJ7E14N35SN27 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$556.2400 / $591.0100 | Buy Now |
DISTI #
KJ7E14N35SN27
|
Avnet Americas | - Bulk (Alt: KJ7E14N35SN27) Min Qty: 25 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$174.6375 / $803.9360 | Buy Now |
DISTI #
965-KJ7E14N35SN27
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$609.9900 | Order Now |
DISTI #
ITTKJ7E14N35SN27
|
Heilind Electronics | KJ7E14N35SN27 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$543.5400 / $1,443.3600 | Buy Now |
DISTI #
ITTKJ7E14N35SN27
|
Interstate Connecting Components | KJ7E14N35SN27 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$543.5400 / $1,443.3600 | Buy Now |
Part Details for KJ7E14N35SN27
KJ7E14N35SN27 CAD Models
KJ7E14N35SN27 Part Data Attributes
|
KJ7E14N35SN27
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJ7E14N35SN27
ITT Interconnect Solutions
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, LOW PROFILE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |