Part Details for KJ9-M30MB50-ANI-V2 by Altech Corporation
Overview of KJ9-M30MB50-ANI-V2 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJ9-M30MB50-ANI-V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5466
|
Newark | Ind Prox Sens, M30, F, 19Mm |Altech KJ9-M30MB50-ANI-V2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$247.4100 / $300.1900 | Buy Now |
DISTI #
KJ9-M30MB50-ANI-V2-ND
|
DigiKey | SENSOR PROX INDUCT 1MM-9MM CYL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$249.8800 | Buy Now |
DISTI #
845-KJ9M30MB50ANIV2
|
Mouser Electronics | Proximity Sensors Ind Prox Sens, M30, F, 1-9mm | 0 |
|
$238.4100 / $249.8800 | Order Now |
DISTI #
71162354
|
RS | Ind Prox Sens, M30, F, 1~9mm, BN, 10-35VDC, OUT 4~20mA, Q65 | Altech Corp KJ9-M30MB50-ANI-V2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$254.8800 / $274.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$219.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$222.6700 / $239.1600 | Buy Now |
DISTI #
10046804
|
TestEquity LLC | Altech KJ9-M30MB50-ANI-V2 Inductive Proximity Sensor, M30, F, 1-9mm BN, 10-35VDC, OUT 4-20mA, Q65 | 0 |
|
$266.0300 | Buy Now |