Part Details for KJA0T11W98PAL by ITT Interconnect Solutions
Overview of KJA0T11W98PAL by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJA0T11W98PAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R4775
|
Newark | 38999 - Style |Itt Cannon KJA0T11W98PAL Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.8200 / $195.4900 | Buy Now |
DISTI #
KJA0T11W98PAL
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: KJA0T11W98PAL) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$170.8750 / $252.8950 | Buy Now |
DISTI #
965-KJT11W98PL
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$185.0000 | Order Now |
DISTI #
ITTKJA0T11W98PAL
|
Heilind Electronics | KJA0T11W98PAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$167.4600 / $414.9800 | Buy Now |
DISTI #
KJA0T11W98PAL
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: KJA0T11W98PAL) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$170.8750 / $252.8950 | Buy Now |
DISTI #
ITTKJA0T11W98PAL
|
Interstate Connecting Components | KJA0T11W98PAL | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$167.4600 / $414.9800 | Buy Now |
Part Details for KJA0T11W98PAL
KJA0T11W98PAL CAD Models
KJA0T11W98PAL Part Data Attributes:
|
KJA0T11W98PAL
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJA0T11W98PAL
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |