There are no models available for this part yet.
Overview of KJA0T21W41PB by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for KJA0T21W41PB by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KJA0T21W41PB
|
Avnet Americas | - Bulk (Alt: KJA0T21W41PB) Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$312.3750 / $462.3150 | Buy Now | |
DISTI #
965-KJT21W41PB
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$338.2000 | Order Now | |
DISTI #
ITTKJA0T21W41PB
|
Heilind Electronics | KJA0T21W41PB | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$315.7900 / $803.2500 | Buy Now | ||
DISTI #
ITTKJA0T21W41PB
|
Interstate Connecting Components | KJA0T21W41PB | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$315.7900 / $803.2500 | Buy Now |
CAD Models for KJA0T21W41PB by ITT Interconnect Solutions
Part Data Attributes for KJA0T21W41PB by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
21
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
41
|