Part Details for KJA0T21W41SC by ITT Interconnect Solutions
Overview of KJA0T21W41SC by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for KJA0T21W41SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R4905
|
Newark | 38999 - Style |Itt Cannon KJA0T21W41SC RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$322.6300 / $342.7900 | Buy Now |
DISTI #
KJA0T21W41SC
|
Avnet Americas | - Bulk (Alt: KJA0T21W41SC) Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$315.0625 / $466.2925 | Buy Now |
DISTI #
965-KJT21W41SC
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$341.1100 | Order Now |
DISTI #
ITTKJA0T21W41SC
|
Heilind Electronics | KJA0T21W41SC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$318.5100 / $810.1600 | Buy Now |
DISTI #
ITTKJA0T21W41SC
|
Interstate Connecting Components | KJA0T21W41SC | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$318.5100 / $810.1600 | Buy Now |
Part Details for KJA0T21W41SC
KJA0T21W41SC CAD Models
KJA0T21W41SC Part Data Attributes
|
KJA0T21W41SC
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJA0T21W41SC
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Unique Insert Number | 21-41 |