Part Details for KJA0T21W75PCL by ITT Interconnect Solutions
Overview of KJA0T21W75PCL by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for KJA0T21W75PCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R4908
|
Newark | 38999 - Style |Itt Cannon KJA0T21W75PCL RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$384.8500 / $408.9000 | Buy Now |
DISTI #
KJA0T21W75PCL
|
Avnet Americas | - Bulk (Alt: KJA0T21W75PCL) Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$375.8250 / $556.2210 | Buy Now |
DISTI #
965-KJA0T21W75PCL
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$406.9000 | Order Now |
DISTI #
ITTKJA0T21W75PCL
|
Heilind Electronics | KJA0T21W75PCL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$379.9400 / $966.4100 | Buy Now |
DISTI #
ITTKJA0T21W75PCL
|
Interstate Connecting Components | KJA0T21W75PCL | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$379.9400 / $966.4100 | Buy Now |
Part Details for KJA0T21W75PCL
KJA0T21W75PCL CAD Models
KJA0T21W75PCL Part Data Attributes
|
KJA0T21W75PCL
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJA0T21W75PCL
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 980-1000-012 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FLUID/IMMERSION/MOISTURE/TEMPERATURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |