Part Details for KJA6T17F35PNL by ITT Interconnect Solutions
Overview of KJA6T17F35PNL by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for KJA6T17F35PNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R5111
|
Newark | 38999 - Style |Itt Cannon KJA6T17F35PNL RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$283.5000 / $301.2200 | Buy Now |
DISTI #
KJA6T17F35PNL
|
Avnet Americas | - Bulk (Alt: KJA6T17F35PNL) Min Qty: 25 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$276.8500 / $409.7380 | Buy Now |
DISTI #
965-KJ6T17F35PNL
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$290.3500 | Order Now |
DISTI #
ITTKJA6T17F35PNL
|
Heilind Electronics | KJA6T17F35PNL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$279.8800 / $711.9000 | Buy Now | |
DISTI #
ITTKJA6T17F35PNL
|
Interstate Connecting Components | KJA6T17F35PNL | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$279.8800 / $711.9000 | Buy Now |
Part Details for KJA6T17F35PNL
KJA6T17F35PNL CAD Models
KJA6T17F35PNL Part Data Attributes
|
KJA6T17F35PNL
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJA6T17F35PNL
ITT Interconnect Solutions
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 980-0008-878 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FLUID/IMMERSION/MOISTURE/TEMPERATURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |
Alternate Parts for KJA6T17F35PNL
This table gives cross-reference parts and alternative options found for KJA6T17F35PNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJA6T17F35PNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KJB6T17J35PNL | CONN PLUG HSG MALE 55POS INLINE | ITT Interconnect Solutions | KJA6T17F35PNL vs KJB6T17J35PNL |
D38999/26KE35PNL | MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | KJA6T17F35PNL vs D38999/26KE35PNL |
8D517W35PNL | MIL Series Connector, | Esterline Technologies Corporation | KJA6T17F35PNL vs 8D517W35PNL |
KJB6T17W35PNL | CONN PLUG HSG MALE 55POS INLINE | ITT Interconnect Solutions | KJA6T17F35PNL vs KJB6T17W35PNL |
D38999/26WE35PNL | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | KJA6T17F35PNL vs D38999/26WE35PNL |
D38999/26LE35PNL | MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | KJA6T17F35PNL vs D38999/26LE35PNL |
8D5-17M35PNL | MIL Series Connector, | Esterline Technologies Corporation | KJA6T17F35PNL vs 8D5-17M35PNL |
D38999/26FE35PNL | MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | KJA6T17F35PNL vs D38999/26FE35PNL |
KJB6T17F35PNL | CONN PLUG HSG MALE 55POS INLINE | ITT Interconnect Solutions | KJA6T17F35PNL vs KJB6T17F35PNL |
D38999/26ZE35PNL | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | KJA6T17F35PNL vs D38999/26ZE35PNL |