Part Details for KJA6T17W6PAL by ITT Interconnect Solutions
Overview of KJA6T17W6PAL by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJA6T17W6PAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T7234
|
Newark | 38999 - Style |Itt Cannon KJA6T17W6PAL Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$288.2200 / $306.2400 | Buy Now |
DISTI #
KJA6T17W6PAL
|
Avnet Americas | - Bulk (Alt: KJA6T17W6PAL) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$281.4625 / $416.5645 | Buy Now |
DISTI #
965-KJA6T17W6PAL
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$304.7300 | Order Now |
DISTI #
70872869
|
RS | Connector, KJA 6C 6#12 PIN PLUG | ITT Cannon KJA6T17W6PAL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$243.6200 / $286.6100 | RFQ |
DISTI #
ITTKJA6T17W6PAL
|
Heilind Electronics | KJA6T17W6PAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$284.5400 / $723.7600 | Buy Now | |
DISTI #
ITTKJA6T17W6PAL
|
Interstate Connecting Components | KJA6T17W6PAL | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$284.5400 / $723.7600 | Buy Now |
Part Details for KJA6T17W6PAL
KJA6T17W6PAL CAD Models
KJA6T17W6PAL Part Data Attributes
|
KJA6T17W6PAL
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJA6T17W6PAL
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 980-0008-881 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FLUID/IMMERSION/MOISTURE/TEMPERATURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |