Part Details for KJA6T21W41SA by ITT Interconnect Solutions
Overview of KJA6T21W41SA by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJA6T21W41SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R5187
|
Newark | 38999 - Style |Itt Cannon KJA6T21W41SA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$377.3700 / $400.9600 | Buy Now |
DISTI #
KJA6T21W41SA
|
Avnet Americas | - Bulk (Alt: KJA6T21W41SA) Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$368.5250 / $545.4170 | Buy Now |
DISTI #
965-KJ6T21W41S
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$398.9900 | Order Now |
DISTI #
ITTKJA6T21W41SA
|
Heilind Electronics | KJA6T21W41SA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$372.5600 / $947.6400 | Buy Now |
DISTI #
ITTKJA6T21W41SA
|
Interstate Connecting Components | KJA6T21W41SA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$372.5600 / $947.6400 | Buy Now |
Part Details for KJA6T21W41SA
KJA6T21W41SA CAD Models
KJA6T21W41SA Part Data Attributes
|
KJA6T21W41SA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJA6T21W41SA
ITT Interconnect Solutions
KJA 41C 41#20 SKT PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 |