Part Details for KJA7T25W42PNL by ITT Interconnect Solutions
Overview of KJA7T25W42PNL by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJA7T25W42PNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8101
|
Newark | Circular Mil Spec Conn Kja 42C 38#20 4#8 (Coax) |Itt Cannon KJA7T25W42PNL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$787.0200 / $818.4900 | Buy Now |
DISTI #
87K3129
|
Newark | 38999 - Style |Itt Cannon KJA7T25W42PNL RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$833.6700 / $885.7700 | Buy Now |
DISTI #
2266-KJA7T25W42PNL-ND
|
DigiKey | CONN RCPT HSG MALE 42POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$756.7500 / $787.0100 | Buy Now |
DISTI #
KJA7T25W42PNL
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 42 POS Crimp ST Jam Nut 42 Terminal 1 Port - Bulk (Alt: KJA7T25W42PNL) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$331.5250 / $1,373.5880 | Buy Now |
DISTI #
965-KJA7T25W42PNL
|
Mouser Electronics | Circular MIL Spec Connector KJA 42C 38#20 4#8 (COAX) PIN RE | 0 |
|
$1,087.2400 | Order Now |
DISTI #
ITTKJA7T25W42PNL
|
Heilind Electronics | KJA7T25W42PNL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 42 POS Crimp ST Jam Nut 42 Terminal 1 Port Automotive |
173 Partner Stock |
|
$947.2600 / $2,592.6200 | Buy Now |
DISTI #
KJA7T25W42PNL-ITT
|
TME | KJA7T25W42PNL Min Qty: 1 | 40 |
|
$747.4097 / $777.2972 | Buy Now |
DISTI #
ITTKJA7T25W42PNL
|
Interstate Connecting Components | KJA7T25W42PNL | 0 |
|
Buy Now | |
DISTI #
C1S138501449267
|
Chip1Stop | Connector Circular RoHS: Not Compliant | 40 |
|
$628.0000 / $782.0000 | Buy Now |
Part Details for KJA7T25W42PNL
KJA7T25W42PNL CAD Models
KJA7T25W42PNL Part Data Attributes
|
KJA7T25W42PNL
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJA7T25W42PNL
ITT Interconnect Solutions
MIL Series Connector, 42 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: 980-0008-879, 249-2196-000 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FLUID/IMMERSION/MOISTURE/TEMPERATURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 42 |
Alternate Parts for KJA7T25W42PNL
This table gives cross-reference parts and alternative options found for KJA7T25W42PNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJA7T25W42PNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KJA7T25F42PNL | MIL Series Connector, 42 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | ITT Interconnect Solutions | KJA7T25W42PNL vs KJA7T25F42PNL |