Part Details for KJE-POGES 100K1 by RADER
Overview of KJE-POGES 100K1 by RADER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJE-POGES 100K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KJE-POGES-100K1
|
TME | Transport wheel, Ø: 100mm, W: 36mm, H: 128mm, torsional, 150kg, POGES Min Qty: 1 | 4 |
|
$7.8700 / $9.6800 | Buy Now |