Part Details for KJE-PPB 125S by RADER
Overview of KJE-PPB 125S by RADER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJE-PPB 125S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KJE-PPB-125S
|
TME | Transport wheel, Ø: 125mm, W: 37mm, H: 156mm, torsional, 150kg, PPB Min Qty: 1 | 4 |
|
$6.7600 / $8.3200 | Buy Now |