Part Details for KJE-WTE 100K1-HC by RADER
Overview of KJE-WTE 100K1-HC by RADER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJE-WTE 100K1-HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KJE-WTE-100K1HC
|
TME | Transport wheel, Ø: 100mm, W: 32mm, H: 128mm, torsional with lock Min Qty: 1 | 2 |
|
$11.0000 / $13.5400 | Buy Now |