Part Details for KJG6E14N35SA16 by ITT Interconnect Solutions
Overview of KJG6E14N35SA16 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for KJG6E14N35SA16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R5550
|
Newark | 38999 - Style |Itt Cannon KJG6E14N35SA16 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$646.2800 / $686.6700 | Buy Now |
DISTI #
KJG6E14N35SA16
|
Avnet Americas | - Bulk (Alt: KJG6E14N35SA16) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KJG6E14N35SA16
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$670.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$631.5200 / $1,676.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$631.5200 / $1,676.9900 | Buy Now |
Part Details for KJG6E14N35SA16
KJG6E14N35SA16 CAD Models
KJG6E14N35SA16 Part Data Attributes
|
KJG6E14N35SA16
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJG6E14N35SA16
ITT Interconnect Solutions
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, LOW PROFILE, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |