Part Details for KJG6T14N35SC27 by ITT Interconnect Solutions
Overview of KJG6T14N35SC27 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJG6T14N35SC27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KJG6T14N35SC27
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: KJG6T14N35SC27) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$147.3875 / $678.4875 | Buy Now |
DISTI #
965-KJG6T14N35SC27
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$480.8000 | Order Now |
DISTI #
ITTKJG6T14N35SC27
|
Heilind Electronics | KJG6T14N35SC27 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$463.4600 / $1,178.8400 | Buy Now | |
DISTI #
ITTKJG6T14N35SC27
|
Interstate Connecting Components | KJG6T14N35SC27 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$463.4600 / $1,178.8400 | Buy Now |
Part Details for KJG6T14N35SC27
KJG6T14N35SC27 CAD Models
KJG6T14N35SC27 Part Data Attributes
|
KJG6T14N35SC27
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJG6T14N35SC27
ITT Interconnect Solutions
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |