KJG6T14N35SNL16
ITT Interconnect Solutions
Description: KJG6T14N35SNL16

Overview of KJG6T14N35SNL16 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for KJG6T14N35SNL16 by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 37P5587
Newark 38999 - Style |Itt Cannon KJG6T14N35SNL16 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $534.2400
  • 50 $502.8100
$502.8100 / $534.2400 Buy Now
DISTI # KJG6T14N35SNL16
Avnet Americas Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: KJG6T14N35SNL16) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # KJG6T14N35SNL16
Avnet Americas Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: KJG6T14N35SNL16) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 965-KJG6T14N35SNL16
Mouser Electronics Circular MIL Spec Connector 0
  • 25 $531.6200
$531.6200 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 7 $1,262.6400
  • 13 $717.6500
  • 19 $506.5300
  • 25 $496.4000
$496.4000 / $1,262.6400 Buy Now
Master Electronics   RoHS: Compliant 0
  • 7 $1,262.6400
  • 13 $717.6500
  • 19 $506.5300
  • 25 $496.4000
$496.4000 / $1,262.6400 Buy Now

CAD Models for KJG6T14N35SNL16 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KJG6T14N35SNL16 by ITT Interconnect Solutions

KJG6T14N35SNL16
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Samacsys Manufacturer
ITT CANNON
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
37
Contact Sizes
22D
Coupling Type
BAYONET
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
Insulator Material
PLASTIC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Shell Material
ALUMINUM ALLOY
Shell Size
14
Termination Type
CRIMP
Total Number of Contacts
37
Unique Insert Number
14-35
Want to compare parts?
  1. KJG6T14N35SNL16
    ITT Interconnect Solutions
    KJG6T14N35SNL16
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KJG6T14N35SNL16 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KJG6T14N35SNL16 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of KJG6T14N35SNL16 would you like to use for your alert(s)?
  • Please alert me when KJG6T14N35SNL16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KJG6T14N35SNL16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KJG6T14N35SNL16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KJG6T14N35SNL16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KJG6T14N35SNL16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KJG6T14N35SNL16 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: