Part Details for KJG6T16B6PN by ITT Interconnect Solutions
Overview of KJG6T16B6PN by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for KJG6T16B6PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P5596
|
Newark | 38999 - Style |Itt Cannon KJG6T16B6PN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$297.2200 / $315.8000 | Buy Now |
DISTI #
KJG6T16B6PN-ND
|
DigiKey | CIRCULAR Min Qty: 25 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$314.2596 | Buy Now |
DISTI #
KJG6T16B6PN
|
Avnet Americas | - Bulk (Alt: KJG6T16B6PN) Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$290.2500 / $429.5700 | Buy Now |
DISTI #
965-KJG6T16B6PN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$325.9400 | Order Now |
DISTI #
ITTKJG6T16B6PN
|
Heilind Electronics | KJG6T16B6PN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$293.4300 / $746.3600 | Buy Now |
DISTI #
ITTKJG6T16B6PN
|
Interstate Connecting Components | KJG6T16B6PN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$293.4300 / $746.3600 | Buy Now |
Part Details for KJG6T16B6PN
KJG6T16B6PN CAD Models
KJG6T16B6PN Part Data Attributes
|
KJG6T16B6PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJG6T16B6PN
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, LOW PROFILE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |