Part Details for KJG6T16N35SBL16 by ITT Interconnect Solutions
Overview of KJG6T16N35SBL16 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJG6T16N35SBL16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R5683
|
Newark | 38999 - Style |Itt Cannon KJG6T16N35SBL16 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$568.7700 / $604.3200 | Buy Now |
DISTI #
KJG6T16N35SBL16
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: KJG6T16N35SBL16) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KJG6T16N35SBL16
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$601.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$555.7900 / $1,475.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$555.7900 / $1,475.8800 | Buy Now |
Part Details for KJG6T16N35SBL16
KJG6T16N35SBL16 CAD Models
KJG6T16N35SBL16 Part Data Attributes
|
KJG6T16N35SBL16
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJG6T16N35SBL16
ITT Interconnect Solutions
KJG6T16N35SBL16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | 16-35 |