Part Details for KJL0F25A4PD by ITT Interconnect Solutions
Overview of KJL0F25A4PD by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJL0F25A4PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KJL0F25A4PD
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 56 POS Crimp ST Wall Mount 56 Terminal 1 Port - Bulk (Alt: KJL0F25A4PD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for KJL0F25A4PD
KJL0F25A4PD CAD Models
KJL0F25A4PD Part Data Attributes
|
KJL0F25A4PD
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJL0F25A4PD
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Unique Insert Number | 25-4 |
Alternate Parts for KJL0F25A4PD
This table gives cross-reference parts and alternative options found for KJL0F25A4PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJL0F25A4PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76010T-25C-4PD | MIL Series Connector, 56 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0F25A4PD vs 76010T-25C-4PD |
MS27466G-25E-4PD | MIL Series Connector, 56 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0F25A4PD vs MS27466G-25E-4PD |
MS27466T-25C-4HD | MIL Series Connector, 56 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0F25A4PD vs MS27466T-25C-4HD |
MS27466Y25F04PD | CONNECTOR, 56 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | KJL0F25A4PD vs MS27466Y25F04PD |
KJL0YC25D4PD | MIL Series Connector, 56 Contact(s), Male, Crimp Terminal, Receptacle | ITT Interconnect Solutions | KJL0F25A4PD vs KJL0YC25D4PD |
MS27466T25D04HD | MIL Series Connector, 56 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | TE Connectivity | KJL0F25A4PD vs MS27466T25D04HD |
MS27466T25B4PD | CONNECTOR, 56 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | KJL0F25A4PD vs MS27466T25B4PD |
KJL0T25N4PD | MIL Series Connector, | ITT Interconnect Solutions | KJL0F25A4PD vs KJL0T25N4PD |
MS27466T25A04PD | 56 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | KJL0F25A4PD vs MS27466T25A04PD |
MS27466Y25N04PD | CONNECTOR, 56 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | KJL0F25A4PD vs MS27466Y25N04PD |