Part Details for KJL3T23B53SD by ITT Interconnect Solutions
Overview of KJL3T23B53SD by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJL3T23B53SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R5934
|
Newark | 38999 - Style |Itt Cannon KJL3T23B53SD RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$364.5400 / $387.3200 | Buy Now |
DISTI #
KJL3T23B53SD-ND
|
DigiKey | CIRCULAR Min Qty: 25 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$385.4348 | Buy Now |
DISTI #
KJL3T23B53SD
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 53 POS Crimp ST Wall Mount 53 Terminal 1 Port - Bulk (Alt: KJL3T23B53SD) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$355.9875 / $526.8615 | Buy Now |
DISTI #
965-KJL3T23B53SD
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$399.7600 | Order Now |
DISTI #
ITTKJL3T23B53SD
|
Heilind Electronics | KJL3T23B53SD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$359.8800 / $915.4000 | Buy Now |
DISTI #
ITTKJL3T23B53SD
|
Interstate Connecting Components | KJL3T23B53SD | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$359.8800 / $915.4000 | Buy Now |
Part Details for KJL3T23B53SD
KJL3T23B53SD CAD Models
KJL3T23B53SD Part Data Attributes
|
KJL3T23B53SD
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJL3T23B53SD
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 34 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Unique Insert Number | 23-53 |
Alternate Parts for KJL3T23B53SD
This table gives cross-reference parts and alternative options found for KJL3T23B53SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJL3T23B53SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27656T-23B-53SD | MIL Series Connector, 53 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL3T23B53SD vs MS27656T-23B-53SD |
MS27656E23D53JD | MIL Series Connector, 53 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | KJL3T23B53SD vs MS27656E23D53JD |
MS27656E23A53SD | 53 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | KJL3T23B53SD vs MS27656E23A53SD |
MB911E23F53SD | CONNECTOR, 53 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | KJL3T23B53SD vs MB911E23F53SD |
MS27656T23N53SD | CONNECTOR, 53 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | KJL3T23B53SD vs MS27656T23N53SD |
76040T-23B-53SD | MIL Series Connector, 53 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL3T23B53SD vs 76040T-23B-53SD |
MS27656E-23F-53JD | MIL Series Connector, 53 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL3T23B53SD vs MS27656E-23F-53JD |
76040E-23N-53SD | MIL Series Connector, 53 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL3T23B53SD vs 76040E-23N-53SD |
76040G-23E-53SD | MIL Series Connector, 53 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL3T23B53SD vs 76040G-23E-53SD |
MS27656E-23C-53SD | MIL Series Connector, 53 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL3T23B53SD vs MS27656E-23C-53SD |