Part Details for KJL3T23N35SN by ITT Interconnect Solutions
Overview of KJL3T23N35SN by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJL3T23N35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R5938
|
Newark | 38999 - Style |Itt Cannon KJL3T23N35SN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$418.0300 / $444.1500 | Buy Now |
DISTI #
KJL3T23N35SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 100 POS Crimp ST Wall Mount 100 Terminal 1 Port - Bulk (Alt: KJL3T23N35SN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$408.2250 / $604.1730 | Buy Now |
DISTI #
965-KJL3T23N35SN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$428.1400 | Order Now |
DISTI #
ITTKJL3T23N35SN
|
Heilind Electronics | KJL3T23N35SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$412.6900 / $1,049.7200 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
ITTKJL3T23N35SN
|
Interstate Connecting Components | KJL3T23N35SN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$412.6900 / $1,049.7200 | Buy Now |
Part Details for KJL3T23N35SN
KJL3T23N35SN CAD Models
KJL3T23N35SN Part Data Attributes
|
KJL3T23N35SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJL3T23N35SN
ITT Interconnect Solutions
MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 35 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 |
Alternate Parts for KJL3T23N35SN
This table gives cross-reference parts and alternative options found for KJL3T23N35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJL3T23N35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KJL3E23N35SN | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | KJL3T23N35SN vs KJL3E23N35SN |
KJL3G23N35SN | MIL Series Connector | ITT Interconnect Solutions | KJL3T23N35SN vs KJL3G23N35SN |
76040E-23F-35JN | MIL Series Connector, 100 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL3T23N35SN vs 76040E-23F-35JN |
76040T-23F-35SN | MIL Series Connector, 100 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL3T23N35SN vs 76040T-23F-35SN |
KJL3P23N35SN | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | KJL3T23N35SN vs KJL3P23N35SN |
76040G-23F-35JN | MIL Series Connector, 100 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL3T23N35SN vs 76040G-23F-35JN |
76040G-23B-35JN | MIL Series Connector, 100 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL3T23N35SN vs 76040G-23B-35JN |
76040T-23E-35SN | MIL Series Connector, 100 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL3T23N35SN vs 76040T-23E-35SN |
76040E-23C-35JN | MIL Series Connector, 100 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL3T23N35SN vs 76040E-23C-35JN |
KJL3T23A35SN | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | KJL3T23N35SN vs KJL3T23A35SN |