Part Details for KJL3T25B66SN by ITT Interconnect Solutions
Overview of KJL3T25B66SN by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJL3T25B66SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P5931
|
Newark | 38999 - Style |Itt Cannon KJL3T25B66SN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,345.3700 / $1,376.9100 | Buy Now |
DISTI #
KJL3T25B66SN-ND
|
DigiKey | CIRCULAR Min Qty: 25 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,395.9788 | Buy Now |
DISTI #
KJL3T25B66SN
|
Avnet Americas | - Bulk (Alt: KJL3T25B66SN) Min Qty: 25 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$1,313.8375 / $1,944.4795 | Buy Now |
DISTI #
965-KJL3T25B66SN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$1,366.2600 | Order Now |
DISTI #
ITTKJL3T25B66SN
|
Heilind Electronics | KJL3T25B66SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,314.6700 / $3,491.0500 | Buy Now |
DISTI #
ITTKJL3T25B66SN
|
Interstate Connecting Components | KJL3T25B66SN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,314.6700 / $3,491.0500 | Buy Now |
Part Details for KJL3T25B66SN
KJL3T25B66SN CAD Models
KJL3T25B66SN Part Data Attributes
|
KJL3T25B66SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJL3T25B66SN
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 29 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Unique Insert Number | 25-66 |