Part Details for KJL6T15N19SC27 by ITT Interconnect Solutions
Overview of KJL6T15N19SC27 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJL6T15N19SC27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R6146
|
Newark | 38999 - Style |Itt Cannon KJL6T15N19SC27 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$486.1600 / $516.5500 | Buy Now |
DISTI #
KJL6T15N19SC27
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: KJL6T15N19SC27) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$152.6375 / $702.6485 | Buy Now |
DISTI #
KJL6T15N19SC27
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: KJL6T15N19SC27) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KJL6T15N19SC27
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$514.0200 | Order Now |
DISTI #
ITTKJL6T15N19SC27
|
Heilind Electronics | KJL6T15N19SC27 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$479.9600 / $1,220.8200 | Buy Now |
DISTI #
ITTKJL6T15N19SC27
|
Interstate Connecting Components | KJL6T15N19SC27 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$479.9600 / $1,220.8200 | Buy Now |
Part Details for KJL6T15N19SC27
KJL6T15N19SC27 CAD Models
KJL6T15N19SC27 Part Data Attributes
|
KJL6T15N19SC27
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJL6T15N19SC27
ITT Interconnect Solutions
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 37 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |
Alternate Parts for KJL6T15N19SC27
This table gives cross-reference parts and alternative options found for KJL6T15N19SC27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJL6T15N19SC27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467E15A19SC | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | Amphenol Corporation | KJL6T15N19SC27 vs MS27467E15A19SC |
MS27467E15A19SC(LC) | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | KJL6T15N19SC27 vs MS27467E15A19SC(LC) |
MB918T15B19SC | CONNECTOR, 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | KJL6T15N19SC27 vs MB918T15B19SC |
MS27467E15B19SC | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | Amphenol Corporation | KJL6T15N19SC27 vs MS27467E15B19SC |
MS27467T15A19SC | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Defense Logistics Agency | KJL6T15N19SC27 vs MS27467T15A19SC |
MB918T15B19SC | 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | KJL6T15N19SC27 vs MB918T15B19SC |
MS27467T15A19SC | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | KJL6T15N19SC27 vs MS27467T15A19SC |
MS27467Y15D19SC | 19 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | KJL6T15N19SC27 vs MS27467Y15D19SC |
MB918T15E19SC | CONNECTOR, 19 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | KJL6T15N19SC27 vs MB918T15E19SC |
MB918T15E19SC | 19 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | KJL6T15N19SC27 vs MB918T15E19SC |