Part Details for KJL6T23A53SN by ITT Interconnect Solutions
Overview of KJL6T23A53SN by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJL6T23A53SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R6246
|
Newark | 38999 - Style |Itt Cannon KJL6T23A53SN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$417.5700 / $443.6600 | Buy Now |
DISTI #
KJL6T23A53SN-ND
|
DigiKey | CIRCULAR Min Qty: 25 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$441.5060 | Buy Now |
DISTI #
KJL6T23A53SN
|
Avnet Americas | - Bulk (Alt: KJL6T23A53SN) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$407.7750 / $603.5070 | Buy Now |
DISTI #
965-KJL6T23A53SN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$441.4900 | Order Now |
DISTI #
ITTKJL6T23A53SN
|
Heilind Electronics | KJL6T23A53SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$412.2400 / $1,048.5600 | Buy Now |
DISTI #
ITTKJL6T23A53SN
|
Interstate Connecting Components | KJL6T23A53SN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$412.2400 / $1,048.5600 | Buy Now |
Part Details for KJL6T23A53SN
KJL6T23A53SN CAD Models
KJL6T23A53SN Part Data Attributes
|
KJL6T23A53SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJL6T23A53SN
ITT Interconnect Solutions
KJL6T23A53SN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 37 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Unique Insert Number | 23-53 |
Alternate Parts for KJL6T23A53SN
This table gives cross-reference parts and alternative options found for KJL6T23A53SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJL6T23A53SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DJT16E23-53JN | MIL Series Connector | TE Connectivity | KJL6T23A53SN vs DJT16E23-53JN |
KJL6P23N53SN | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | KJL6T23A53SN vs KJL6P23N53SN |
DJT16F23-53JN | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | KJL6T23A53SN vs DJT16F23-53JN |
KJL6T23B53SN | KJL6T23B53SN | ITT Interconnect Solutions | KJL6T23A53SN vs KJL6T23B53SN |
KJL6T23N53SN | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | KJL6T23A53SN vs KJL6T23N53SN |