Part Details for KJL7E25A43PN by ITT Interconnect Solutions
Overview of KJL7E25A43PN by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJL7E25A43PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KJL7E25A43PN
|
Avnet Americas | - Bulk (Alt: KJL7E25A43PN) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$409.4750 / $606.0230 | Buy Now |
DISTI #
965-KJL7E2543PN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$443.3300 | Order Now |
DISTI #
ITTKJL7E25A43PN
|
Heilind Electronics | KJL7E25A43PN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$413.9600 / $1,052.9400 | Buy Now | |
DISTI #
KJL7E25A43PN
|
Avnet Americas | - Bulk (Alt: KJL7E25A43PN) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$409.4750 / $606.0230 | Buy Now |
DISTI #
ITTKJL7E25A43PN
|
Interstate Connecting Components | KJL7E25A43PN | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$413.9600 / $1,052.9400 | Buy Now |
Part Details for KJL7E25A43PN
KJL7E25A43PN CAD Models
KJL7E25A43PN Part Data Attributes:
|
KJL7E25A43PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJL7E25A43PN
ITT Interconnect Solutions
KJL7E25A43PN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 23,20 | |
Contact Sizes | 20,16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 43 |