Part Details for KJL7T13A35SN by ITT Interconnect Solutions
Overview of KJL7T13A35SN by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJL7T13A35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R6360
|
Newark | 38999 - Style |Itt Cannon KJL7T13A35SN Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$275.3200 / $292.5300 | Buy Now |
DISTI #
KJL7T13A35SN-ND
|
DigiKey | CIRCULAR Min Qty: 25 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$291.1028 | Buy Now |
DISTI #
KJL7T13A35SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Jam Nut 22 Terminal 1 Port - Bulk (Alt: KJL7T13A35SN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$268.8625 / $397.9165 | Buy Now |
DISTI #
965-KJL7T13A35SN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$291.0900 | Order Now |
DISTI #
ITTKJL7T13A35SN
|
Heilind Electronics | KJL7T13A35SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$271.8100 / $691.3600 | Buy Now |
DISTI #
ITTKJL7T13A35SN
|
Interstate Connecting Components | KJL7T13A35SN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$271.8100 / $691.3600 | Buy Now |
Part Details for KJL7T13A35SN
KJL7T13A35SN CAD Models
KJL7T13A35SN Part Data Attributes
|
KJL7T13A35SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJL7T13A35SN
ITT Interconnect Solutions
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 37 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |
Alternate Parts for KJL7T13A35SN
This table gives cross-reference parts and alternative options found for KJL7T13A35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJL7T13A35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74010T-13N-35JN | MIL Series Connector, 22 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL7T13A35SN vs 74010T-13N-35JN |
74010E-13D-35SN | MIL Series Connector, 22 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL7T13A35SN vs 74010E-13D-35SN |
74010E-13E-35SN | MIL Series Connector, 22 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL7T13A35SN vs 74010E-13E-35SN |
74010E-13F-35SN | MIL Series Connector, 22 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL7T13A35SN vs 74010E-13F-35SN |
74010G-13D-35JN | MIL Series Connector, 22 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL7T13A35SN vs 74010G-13D-35JN |
74010T-13B-35JN | MIL Series Connector, 22 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL7T13A35SN vs 74010T-13B-35JN |
74010G-13C-35JN | MIL Series Connector, 22 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL7T13A35SN vs 74010G-13C-35JN |
74010G-13C-35SN | MIL Series Connector, 22 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL7T13A35SN vs 74010G-13C-35SN |
74010G-13N-35JN | MIL Series Connector, 22 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL7T13A35SN vs 74010G-13N-35JN |
74010T-13D-35SN | MIL Series Connector, 22 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL7T13A35SN vs 74010T-13D-35SN |