Part Details for KJL7T13B35PNL by ITT Interconnect Solutions
Overview of KJL7T13B35PNL by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJL7T13B35PNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P6259
|
Newark | 38999 - Style |Itt Cannon KJL7T13B35PNL Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$231.9100 / $246.4100 | Buy Now |
DISTI #
KJL7T13B35PNL-ND
|
DigiKey | CONN RCPT HSNG MALE 22POS PNL MT Min Qty: 25 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$245.2092 | Buy Now |
DISTI #
KJL7T13B35PNL
|
Avnet Americas | - Bulk (Alt: KJL7T13B35PNL) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$226.4750 / $335.1830 | Buy Now |
DISTI #
965-KJL7T13B35PNL
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$237.5200 | Order Now |
DISTI #
ITTKJL7T13B35PNL
|
Heilind Electronics | KJL7T13B35PNL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$221.9500 / $550.0100 | Buy Now |
DISTI #
KJL7T13B35PNL
|
Avnet Americas | - Bulk (Alt: KJL7T13B35PNL) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$226.4750 / $335.1830 | Buy Now |
DISTI #
ITTKJL7T13B35PNL
|
Interstate Connecting Components | KJL7T13B35PNL | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$221.9500 / $550.0100 | Buy Now |
Part Details for KJL7T13B35PNL
KJL7T13B35PNL CAD Models
KJL7T13B35PNL Part Data Attributes:
|
KJL7T13B35PNL
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJL7T13B35PNL
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | 13-35 |