Part Details for KJL7T21N41SN by ITT Interconnect Solutions
Overview of KJL7T21N41SN by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJL7T21N41SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R6420
|
Newark | 38999 - Style |Itt Cannon KJL7T21N41SN Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$363.6900 / $386.4200 | Buy Now |
DISTI #
KJL7T21N41SN-ND
|
DigiKey | CIRCULAR Min Qty: 25 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$384.5416 | Buy Now |
DISTI #
KJL7T21N41SN
|
Avnet Americas | - Bulk (Alt: KJL7T21N41SN) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$355.1625 / $525.6405 | Buy Now |
DISTI #
965-KJL7T21N41SN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$398.8300 | Order Now |
DISTI #
ITTKJL7T21N41SN
|
Heilind Electronics | KJL7T21N41SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$359.0500 / $913.2700 | Buy Now |
DISTI #
KJL7T21N41SN
|
Avnet Americas | - Bulk (Alt: KJL7T21N41SN) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$355.1625 / $525.6405 | Buy Now |
DISTI #
ITTKJL7T21N41SN
|
Interstate Connecting Components | KJL7T21N41SN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$359.0500 / $913.2700 | Buy Now |
Part Details for KJL7T21N41SN
KJL7T21N41SN CAD Models
KJL7T21N41SN Part Data Attributes:
|
KJL7T21N41SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJL7T21N41SN
ITT Interconnect Solutions
KJL7T21N41SN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 41 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 | |
Unique Insert Number | 21-41 |