Part Details for KJR-D300AN-DNIA-VE by Altech Corporation
Overview of KJR-D300AN-DNIA-VE by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJR-D300AN-DNIA-VE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5394
|
Newark | Ring Sensor High Sens 4.0Mm |Altech KJR-D300AN-DNIA-VE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7,520.6100 / $8,427.3400 | Buy Now |
DISTI #
KJR-D300AN-DNIA-VE-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM MODULE Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7,164.8400 | Buy Now |
DISTI #
845-KJRD300ANDNIAVE
|
Mouser Electronics | Industrial Hall Effect / Magnetic Sensors Ring Sensor High Sens 4.0mm | 0 |
|
$7,138.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$7,111.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6,797.9900 / $7,006.6100 | Buy Now |
DISTI #
10046813
|
TestEquity LLC | Altech KJR-D300AN-DNIA-VE Ring Sensor High Sens 4.0mm 300mm-NPN-QD59 | 0 |
|
$7,111.6800 | Buy Now |