Part Details for KJR-D70AN-DNIA-V2 by Altech Corporation
Overview of KJR-D70AN-DNIA-V2 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJR-D70AN-DNIA-V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5401
|
Newark | Ring Sensor Sens 1.0Mm Npn |Altech KJR-D70AN-DNIA-V2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,883.6400 / $5,472.4400 | Buy Now |
DISTI #
KJR-D70AN-DNIA-V2-ND
|
DigiKey | SENSOR PROX INDUCTIVE IP54 MOD Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,652.6100 | Buy Now |
DISTI #
845-KJRD70ANDNIAV2
|
Mouser Electronics | Industrial Hall Effect / Magnetic Sensors Ring Sensor Sens 1.0mm NPN | 0 |
|
$4,635.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$4,618.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,421.9800 / $4,675.8100 | Buy Now |
DISTI #
10046903
|
TestEquity LLC | Altech KJR-D70AN-DNIA-V2 Ring Sensor Sens 1.0mm NPN 70mm-100Hz-M12 | 0 |
|
$4,618.0900 | Buy Now |